Technical Document
Specifications
Brand
MSA SafetyColour
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Application
Confined Spaces, Rescue, Work At Height
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Additional EN Standards
EN 50365
Range
V-Gard H1
Product Type
Safety Helmet
Standards Met
EN397, EN50365
Country of Origin
United States
AED 494.86
AED 494.86 Each (ex VAT)
AED 519.60
AED 519.60 Each (inc. VAT)
1
AED 494.86
AED 494.86 Each (ex VAT)
AED 519.60
AED 519.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyColour
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Application
Confined Spaces, Rescue, Work At Height
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Additional EN Standards
EN 50365
Range
V-Gard H1
Product Type
Safety Helmet
Standards Met
EN397, EN50365
Country of Origin
United States