Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MSA Safety V-Gard H1 Black Safety Helmet with Chin Strap, Adjustable

RS Stock No.: 271-0942Brand: MSA SafetyManufacturers Part No.: 10194798
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Black

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard H1

Standards Met

EN397, EN50365

Product Type

Safety Helmet

Country of Origin

United States

Stock information temporarily unavailable.

AED 520.25

AED 520.25 Each (ex VAT)

AED 546.26

AED 546.26 Each (inc. VAT)

MSA Safety V-Gard H1 Black Safety Helmet with Chin Strap, Adjustable

AED 520.25

AED 520.25 Each (ex VAT)

AED 546.26

AED 546.26 Each (inc. VAT)

MSA Safety V-Gard H1 Black Safety Helmet with Chin Strap, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard H1

Standards Met

EN397, EN50365

Product Type

Safety Helmet

Country of Origin

United States