Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MSA Safety V-Gard 930 White Safety Helmet , Adjustable, Ventilated

RS Stock No.: 193-6876Brand: MSA SafetyManufacturers Part No.: GVC1A-0000000-000
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

Yes

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN166

Range

V-Gard 930

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

France

Stock information temporarily unavailable.

AED 307.95

AED 307.95 Each (ex VAT)

AED 323.35

AED 323.35 Each (inc. VAT)

MSA Safety V-Gard 930 White Safety Helmet , Adjustable, Ventilated

AED 307.95

AED 307.95 Each (ex VAT)

AED 323.35

AED 323.35 Each (inc. VAT)

MSA Safety V-Gard 930 White Safety Helmet , Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

Yes

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN166

Range

V-Gard 930

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

France