DRE4x2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 4mm x 2mm

RS Stock No.: 783-8871Brand: MTCManufacturers Part No.: DRE4x2NI-N2V0-1000
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

2mm

Length

1m

Width_SC_PC

4mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed

Stock information temporarily unavailable.

AED 47.51

AED 47.51 Each (ex VAT)

AED 49.89

AED 49.89 Each (inc. VAT)

DRE4x2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 4mm x 2mm

AED 47.51

AED 47.51 Each (ex VAT)

AED 49.89

AED 49.89 Each (inc. VAT)

DRE4x2NI-N2V0-1000, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 4mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 47.51
10 - 29AED 45.36
30+AED 43.73

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

2mm

Length

1m

Width_SC_PC

4mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed