Technical Document
Specifications
Brand
MTILamp Type
LED
Rechargeable
Yes
Batteries
Battery pack
Hazardous Area
No
Beam Type
Flood, Spot
Length
400 mm
Case Material
Plastic
Case Material
Plastic
Colour
Black
Country of Origin
China
Product details
Cordless LED Worklight
Dual function light comprises inspection light with 51 LEDs for lateral beam and front torch with 9 LEDs
Rubberised housing with swivelling plastic hooks
Status display for indicating charge status
Supplied with
Rechargeable NiMH 3.6 V / 2 Ah battery block in the handle with charging socket, 1 x mains charger fitted with a European mains plug suitable for Germany and Austria and a 12 Vdc vehicle charger plug and lead.
AED 262.92
AED 262.92 Each (ex VAT)
AED 276.07
AED 276.07 Each (inc. VAT)
1
AED 262.92
AED 262.92 Each (ex VAT)
AED 276.07
AED 276.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MTILamp Type
LED
Rechargeable
Yes
Batteries
Battery pack
Hazardous Area
No
Beam Type
Flood, Spot
Length
400 mm
Case Material
Plastic
Case Material
Plastic
Colour
Black
Country of Origin
China
Product details
Cordless LED Worklight
Dual function light comprises inspection light with 51 LEDs for lateral beam and front torch with 9 LEDs
Rubberised housing with swivelling plastic hooks
Status display for indicating charge status
Supplied with
Rechargeable NiMH 3.6 V / 2 Ah battery block in the handle with charging socket, 1 x mains charger fitted with a European mains plug suitable for Germany and Austria and a 12 Vdc vehicle charger plug and lead.