Technical Document
Specifications
Brand
MTISocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
3/8 in
Number of Pieces
61
Ratchet Included
Yes
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
3/8 " wave profile set, 61-part
Suitable for imperial and metric screws as well as E-profile
All parts according to DIN standard
Safety wrench with eject button
Even damaged hexagon screws can be easily loosened
61-part set supplied in a PE hard shell case
Chrome-vanadium tool set with a wave profile that transfers the force straight to the flanks, which is gentler on fixing nuts and bolts.
AED 839.90
AED 839.90 Each (ex VAT)
AED 881.89
AED 881.89 Each (inc. VAT)
1
AED 839.90
AED 839.90 Each (ex VAT)
AED 881.89
AED 881.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MTISocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
3/8 in
Number of Pieces
61
Ratchet Included
Yes
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
3/8 " wave profile set, 61-part
Suitable for imperial and metric screws as well as E-profile
All parts according to DIN standard
Safety wrench with eject button
Even damaged hexagon screws can be easily loosened
61-part set supplied in a PE hard shell case
Chrome-vanadium tool set with a wave profile that transfers the force straight to the flanks, which is gentler on fixing nuts and bolts.