Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MTI 580-701 Cordless 4.8 mm Riveter

RS Stock No.: 468-3564Brand: MTIManufacturers Part No.: 580-701
brand-logo
View all in Electric Rivet Guns

Technical Document

Specifications

Brand

MTI

Model Number

580-701

Corded/Cordless

Cordless

Maximum Rivet Size

4.8 mm

Country of Origin

Spain

Product details

MTI blind rivet tool

Professional tool for easily punching rivets in one go with a reversible electric drill
Replaces the manually operated mechanical riveting pliers
For processing both conventional and wide-head rivets
Maximum load 225 kg
Supplied with 3 bits for Ø 3.2, 4 and 4.8 mm rivets

Functionality

Tighten the tool and corresponding bit in the drill
Run drill clockwise to set the rivet until the shaft breaks
Run drill anti-clockwise to eject the broken shaft

Stock information temporarily unavailable.

AED 625.88

AED 625.88 Each (ex VAT)

AED 657.17

AED 657.17 Each (inc. VAT)

MTI 580-701 Cordless 4.8 mm Riveter

AED 625.88

AED 625.88 Each (ex VAT)

AED 657.17

AED 657.17 Each (inc. VAT)

MTI 580-701 Cordless 4.8 mm Riveter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MTI

Model Number

580-701

Corded/Cordless

Cordless

Maximum Rivet Size

4.8 mm

Country of Origin

Spain

Product details

MTI blind rivet tool

Professional tool for easily punching rivets in one go with a reversible electric drill
Replaces the manually operated mechanical riveting pliers
For processing both conventional and wide-head rivets
Maximum load 225 kg
Supplied with 3 bits for Ø 3.2, 4 and 4.8 mm rivets

Functionality

Tighten the tool and corresponding bit in the drill
Run drill clockwise to set the rivet until the shaft breaks
Run drill anti-clockwise to eject the broken shaft