Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mueller Electric Red Hook Clip, 10A, 1kV

RS Stock No.: 180-1273Brand: Mueller ElectricManufacturers Part No.: BU-00201-2
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

10A

Voltage Rating

1kV

Contact Material

Beryllium Copper

Length

44mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 23.07

AED 23.07 Each (ex VAT)

AED 24.22

AED 24.22 Each (inc. VAT)

Mueller Electric Red Hook Clip, 10A, 1kV

AED 23.07

AED 23.07 Each (ex VAT)

AED 24.22

AED 24.22 Each (inc. VAT)

Mueller Electric Red Hook Clip, 10A, 1kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 23.07
10 - 49AED 20.81
50 - 99AED 19.62
100 - 199AED 18.80
200+AED 17.87
You may be interested in

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

10A

Voltage Rating

1kV

Contact Material

Beryllium Copper

Length

44mm

Country of Origin

China

You may be interested in