Mueller Electric Black Hook Clip with , 10A, 1kV

Technical Document
Specifications
Brand
Mueller ElectricProduct Type
Hook Clip
Tip Type
Hook
Colour
Black
Current Rating
10A
Voltage Rating
1kV
Contact Material
Beryllium Copper
Length
63mm
Country of Origin
China
Product details
Meuller Grabber Clip
Grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.060" diameter. The cap and body of these grabber clips are made from glass filled nylon with a stainless steel spring. Stock numbers 714-8112 and 714-8121 are 63mm in length and stock number 714-8128 are 88mm in length.
AED 17.74
AED 17.74 Each (ex VAT)
AED 18.63
AED 18.63 Each (inc. VAT)
1
AED 17.74
AED 17.74 Each (ex VAT)
AED 18.63
AED 18.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 17.74 |
10 - 49 | AED 15.96 |
50 - 99 | AED 15.12 |
100 - 199 | AED 14.44 |
200+ | AED 13.76 |
Technical Document
Specifications
Brand
Mueller ElectricProduct Type
Hook Clip
Tip Type
Hook
Colour
Black
Current Rating
10A
Voltage Rating
1kV
Contact Material
Beryllium Copper
Length
63mm
Country of Origin
China
Product details
Meuller Grabber Clip
Grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.060" diameter. The cap and body of these grabber clips are made from glass filled nylon with a stainless steel spring. Stock numbers 714-8112 and 714-8121 are 63mm in length and stock number 714-8128 are 88mm in length.