Mueller Electric Black Hook Clip with , 15A, 1kV, 4mm Socket

Technical Document
Specifications
Brand
Mueller ElectricProduct Type
Hook Clip
Tip Type
Hook
Colour
Black
Current Rating
15A
Voltage Rating
1kV
Contact Material
Beryllium Copper
Probe Socket Size
4mm
Length
116.84mm
Product details
Mueller Right Angle Insulated Grabber Hook Clip
Right angle insulated grabber hook or plunger hook clip with a nylon housing and safety shock guard collar. This grabber hook can also be used as a probe tip when the plunger is retracted. The length of this insulated grabber hook is 116.84mm and the hook extends to 10mm when the plunger is fully depressed. The 4mm right angle lead connection accepts ultra-flex leads and is compatible with both insulated, non insulated or retractable 4mm banana plugs.
Hook Clips
AED 44.57
AED 44.57 Each (ex VAT)
AED 46.80
AED 46.80 Each (inc. VAT)
1
AED 44.57
AED 44.57 Each (ex VAT)
AED 46.80
AED 46.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 44.57 |
10 - 49 | AED 40.32 |
50 - 99 | AED 38.80 |
100 - 199 | AED 37.17 |
200+ | AED 35.49 |
Technical Document
Specifications
Brand
Mueller ElectricProduct Type
Hook Clip
Tip Type
Hook
Colour
Black
Current Rating
15A
Voltage Rating
1kV
Contact Material
Beryllium Copper
Probe Socket Size
4mm
Length
116.84mm
Product details
Mueller Right Angle Insulated Grabber Hook Clip
Right angle insulated grabber hook or plunger hook clip with a nylon housing and safety shock guard collar. This grabber hook can also be used as a probe tip when the plunger is retracted. The length of this insulated grabber hook is 116.84mm and the hook extends to 10mm when the plunger is fully depressed. The 4mm right angle lead connection accepts ultra-flex leads and is compatible with both insulated, non insulated or retractable 4mm banana plugs.