Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A

RS Stock No.: 756-4655Brand: Mueller ElectricManufacturers Part No.: BU-24APS
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Current Rating

25A

Jaw Opening

19mm

Contact Material

Zinc-Plated Steel

Insulated

No

Country of Origin

China

Product details

Mueller Heavy Duty Clips

Mueller heavy duty alligator clips with screw and crimp terminations, are ideal for testing and battery connection purposes and other applications that require a heavy duty alligator clip.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Stock information temporarily unavailable.

AED 45.25

AED 9.05 Each (In a Pack of 5) (ex VAT)

AED 47.51

AED 9.502 Each (In a Pack of 5) (inc. VAT)

Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A

AED 45.25

AED 9.05 Each (In a Pack of 5) (ex VAT)

AED 47.51

AED 9.502 Each (In a Pack of 5) (inc. VAT)

Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 9.05AED 45.25
50 - 245AED 8.35AED 41.75
250 - 495AED 8.05AED 40.25
500 - 995AED 7.75AED 38.75
1000+AED 7.40AED 37.00

Technical Document

Specifications

Current Rating

25A

Jaw Opening

19mm

Contact Material

Zinc-Plated Steel

Insulated

No

Country of Origin

China

Product details

Mueller Heavy Duty Clips

Mueller heavy duty alligator clips with screw and crimp terminations, are ideal for testing and battery connection purposes and other applications that require a heavy duty alligator clip.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.