Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Red

RS Stock No.: 888-4203Brand: Mueller ElectricManufacturers Part No.: BU-46A-2LDistrelec Article No.: 30247971
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Current Rating

50A

Jaw Opening

29mm

Contact Material

Copper-Plated Steel

Insulated

Yes

Colour

Red

Insulation Material

PVC

Product details

Mueller Mini Plier-Style Clips

A widely popular style of clip, used within a comprehensive range of applications such as testing, trickle charging & timing. Robust and simple wiring style by either crimp or solder eliminates complicated setup and reducing downtime

Copper-plated steel & solid copper construction options available
28.6mm jaw capacity

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Stock information temporarily unavailable.

AED 85.50

AED 8.55 Each (In a Pack of 10) (ex VAT)

AED 89.78

AED 8.978 Each (In a Pack of 10) (inc. VAT)

Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Red

AED 85.50

AED 8.55 Each (In a Pack of 10) (ex VAT)

AED 89.78

AED 8.978 Each (In a Pack of 10) (inc. VAT)

Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 8.55AED 85.50
100 - 490AED 8.30AED 83.00
500 - 990AED 8.05AED 80.50
1000 - 1990AED 7.75AED 77.50
2000+AED 7.45AED 74.50

Technical Document

Specifications

Current Rating

50A

Jaw Opening

29mm

Contact Material

Copper-Plated Steel

Insulated

Yes

Colour

Red

Insulation Material

PVC

Product details

Mueller Mini Plier-Style Clips

A widely popular style of clip, used within a comprehensive range of applications such as testing, trickle charging & timing. Robust and simple wiring style by either crimp or solder eliminates complicated setup and reducing downtime

Copper-plated steel & solid copper construction options available
28.6mm jaw capacity

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.