Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 30A, Black

Technical Document
Specifications
Brand
Mueller ElectricCurrent Rating
30A
Jaw Opening
19mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Black
Connector Type
4 mm
Insulation Material
Glass Fibre Reinforced Nylon
Distrelec Product Id
30135047
Country of Origin
China
Product details
Mueller Insulated Large Safety Alligator Clip
Insulated large safety alligator clips with nickel plated steel clip and glass filled nylon housing. These safety alligator clips are 82.04mm in length with a jaw opening of 19mm. A sharp tooth in the lower jaw of the clip enables a secure connection when in operation. These safety alligator clips are compatible with all insulated, non-insulated and retractable banana plugs.
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
1
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 32.86 |
10 - 49 | AED 31.18 |
50 - 99 | AED 29.56 |
100 - 199 | AED 27.93 |
200+ | AED 26.62 |
Technical Document
Specifications
Brand
Mueller ElectricCurrent Rating
30A
Jaw Opening
19mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Black
Connector Type
4 mm
Insulation Material
Glass Fibre Reinforced Nylon
Distrelec Product Id
30135047
Country of Origin
China
Product details
Mueller Insulated Large Safety Alligator Clip
Insulated large safety alligator clips with nickel plated steel clip and glass filled nylon housing. These safety alligator clips are 82.04mm in length with a jaw opening of 19mm. A sharp tooth in the lower jaw of the clip enables a secure connection when in operation. These safety alligator clips are compatible with all insulated, non-insulated and retractable banana plugs.