Mueller Electric 15A, Black Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter
Technical Document
Specifications
Brand
Mueller ElectricColour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Male
Height Above Panel
20.32mm
Maximum Panel Thickness
6.35mm
Hole Diameter
9.53mm
Country of Origin
China
AED 24.15
AED 24.15 Each (ex VAT)
AED 25.36
AED 25.36 Each (inc. VAT)
1
AED 24.15
AED 24.15 Each (ex VAT)
AED 25.36
AED 25.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 24.15 |
10 - 49 | AED 22.94 |
50 - 99 | AED 21.79 |
100 - 199 | AED 20.58 |
200+ | AED 19.64 |
Technical Document
Specifications
Brand
Mueller ElectricColour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Male
Height Above Panel
20.32mm
Maximum Panel Thickness
6.35mm
Hole Diameter
9.53mm
Country of Origin
China