Technical Document
Specifications
Brand
Mueller ElectricColour
Red
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Male
Height Above Panel
20.32mm
Maximum Panel Thickness
6.35mm
Hole Diameter
9.53mm
Country of Origin
China
AED 24.88
AED 24.88 Each (ex VAT)
AED 26.12
AED 26.12 Each (inc. VAT)
Mueller Electric 15A, Red Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter
1
AED 24.88
AED 24.88 Each (ex VAT)
AED 26.12
AED 26.12 Each (inc. VAT)
Mueller Electric 15A, Red Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 24.88 |
10 - 49 | AED 23.62 |
50 - 99 | AED 22.36 |
100 - 199 | AED 21.10 |
200+ | AED 19.95 |
Technical Document
Specifications
Brand
Mueller ElectricColour
Red
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Male
Height Above Panel
20.32mm
Maximum Panel Thickness
6.35mm
Hole Diameter
9.53mm
Country of Origin
China