Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mueller Electric 15A, White Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter

RS Stock No.: 179-9383Brand: Mueller ElectricManufacturers Part No.: BU-P3760-9
View all in Binding Posts

Technical Document

Specifications

Colour

White

Contact Material

Brass

Contact Plating

Nickel

Current Rating

15A

Gender

Male

Height Above Panel

20.32mm

Maximum Panel Thickness

6.35mm

Hole Diameter

9.53mm

Country of Origin

China

Stock information temporarily unavailable.

AED 24.15

AED 24.15 Each (ex VAT)

AED 25.36

AED 25.36 Each (inc. VAT)

Mueller Electric 15A, White Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter

AED 24.15

AED 24.15 Each (ex VAT)

AED 25.36

AED 25.36 Each (inc. VAT)

Mueller Electric 15A, White Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.15
10 - 49AED 22.94
50 - 99AED 21.79
100 - 199AED 20.58
200+AED 19.37

Technical Document

Specifications

Colour

White

Contact Material

Brass

Contact Plating

Nickel

Current Rating

15A

Gender

Male

Height Above Panel

20.32mm

Maximum Panel Thickness

6.35mm

Hole Diameter

9.53mm

Country of Origin

China