Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mueller Electric JP-25182 Bed of Nails Test Clip, Nickel Silver Alloy contact

RS Stock No.: 714-8275Brand: Mueller ElectricManufacturers Part No.: JP-25182
brand-logo
View all in Bed of Nails Test Clips

Technical Document

Specifications

Contact Material

Nickel Silver Alloy

Jaw Opening

25.4mm

Length

59.4mm

Country of Origin

China

Product details

Meuller Small Angled Nose J.S. Popper Telecom Clip with Bed of Nails

Small angled nose J.S. Popper telecom clip with bed of nails. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a bed of nails to pierce insulation. This telecom clip is 59.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer. Stock number 714-8279 is fitted with a banana jack

Telecom Clips

You may be interested in
Clip; 22 AWG; Nickel Silver Clip
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 27.86

AED 27.86 Each (ex VAT)

AED 29.25

AED 29.25 Each (inc. VAT)

Mueller Electric JP-25182 Bed of Nails Test Clip, Nickel Silver Alloy contact

AED 27.86

AED 27.86 Each (ex VAT)

AED 29.25

AED 29.25 Each (inc. VAT)

Mueller Electric JP-25182 Bed of Nails Test Clip, Nickel Silver Alloy contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.86
10 - 49AED 25.70
50 - 99AED 24.72
100 - 199AED 23.74
200+AED 22.71
You may be interested in
Clip; 22 AWG; Nickel Silver Clip
P.O.A.Each (ex VAT)

Technical Document

Specifications

Contact Material

Nickel Silver Alloy

Jaw Opening

25.4mm

Length

59.4mm

Country of Origin

China

Product details

Meuller Small Angled Nose J.S. Popper Telecom Clip with Bed of Nails

Small angled nose J.S. Popper telecom clip with bed of nails. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a bed of nails to pierce insulation. This telecom clip is 59.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer. Stock number 714-8279 is fitted with a banana jack

Telecom Clips

You may be interested in
Clip; 22 AWG; Nickel Silver Clip
P.O.A.Each (ex VAT)