Mueller Crocodile Clip 4 mm Connection, Nickel-Plated Steel, Steel Contact, 10A

RS Stock No.: 756-6724Brand: MuellerManufacturers Part No.: BU-60Distrelec Article No.: 30135043
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Brand

Mueller

Current Rating

10A

Jaw Opening

8mm

Contact Material

Nickel-Plated Steel, Steel

Insulated

No

Connector Type

4 mm

Country of Origin

China

Product details

Mueller Alligator Clips

Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Stock information temporarily unavailable.

AED 23.10

AED 2.31 Each (In a Pack of 10) (ex VAT)

AED 24.26

AED 2.426 Each (In a Pack of 10) (inc. VAT)

Mueller Crocodile Clip 4 mm Connection, Nickel-Plated Steel, Steel Contact, 10A

AED 23.10

AED 2.31 Each (In a Pack of 10) (ex VAT)

AED 24.26

AED 2.426 Each (In a Pack of 10) (inc. VAT)

Mueller Crocodile Clip 4 mm Connection, Nickel-Plated Steel, Steel Contact, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.31AED 23.10
100 - 490AED 2.205AED 22.05
500 - 990AED 2.10AED 21.00
1000 - 1990AED 2.048AED 20.48
2000+AED 1.942AED 19.42

Technical Document

Specifications

Brand

Mueller

Current Rating

10A

Jaw Opening

8mm

Contact Material

Nickel-Plated Steel, Steel

Insulated

No

Connector Type

4 mm

Country of Origin

China

Product details

Mueller Alligator Clips

Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.