Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mukua VG200U Black Water Repellent Bodywarmer, M

RS Stock No.: 150-122Brand: MukuaManufacturers Part No.: VG200U_200_M
View all in Bodywarmers

Technical Document

Specifications

Brand

Mukua

Size

M

Gender

Unisex

Clothing Type

Vest

Series

VG200U

Material Properties

Water Repellent

Colour

Black

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 652.97

AED 652.97 Each (ex VAT)

AED 685.62

AED 685.62 Each (inc. VAT)

Mukua VG200U Black Water Repellent Bodywarmer, M

AED 652.97

AED 652.97 Each (ex VAT)

AED 685.62

AED 685.62 Each (inc. VAT)

Mukua VG200U Black Water Repellent Bodywarmer, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mukua

Size

M

Gender

Unisex

Clothing Type

Vest

Series

VG200U

Material Properties

Water Repellent

Colour

Black

Country of Origin

Bangladesh