Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Muller BW40 Hour Meter, 6 Digit Mechanical, 115 V ac

RS Stock No.: 735-0197Brand: MullerManufacturers Part No.: BW 40.28 115V 60 Hz
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Muller

Supply Voltage

115 V ac

Count Mode

Hours

Display Type

Mechanical

Input Type

Current, Voltage

Function

Hour Meter

Connection Type

Plug-In, Screw, Solder

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4.4 mm

Display Range

99999

Cutout Size

46 x 46 mm

Cutout Width

46mm

Depth

38mm

Maximum Operating Temperature

+55°C

Measurement Range

99999

Minimum Operating Temperature

-15°C

Cutout Height

46mm

Series

BW40

Country of Origin

Germany

Product details

Motor Driven

Low noise
Decimal digits are white, whilst the others are red
Supplied with panel clip and bezel for mounting through 50mm dia. hole
46 x 46mm cut out

Stock information temporarily unavailable.

AED 125.79

AED 125.79 Each (ex VAT)

AED 132.08

AED 132.08 Each (inc. VAT)

Muller BW40 Hour Meter, 6 Digit Mechanical, 115 V ac

AED 125.79

AED 125.79 Each (ex VAT)

AED 132.08

AED 132.08 Each (inc. VAT)

Muller BW40 Hour Meter, 6 Digit Mechanical, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 125.79
5 - 9AED 122.06
10+AED 119.28

Technical Document

Specifications

Brand

Muller

Supply Voltage

115 V ac

Count Mode

Hours

Display Type

Mechanical

Input Type

Current, Voltage

Function

Hour Meter

Connection Type

Plug-In, Screw, Solder

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4.4 mm

Display Range

99999

Cutout Size

46 x 46 mm

Cutout Width

46mm

Depth

38mm

Maximum Operating Temperature

+55°C

Measurement Range

99999

Minimum Operating Temperature

-15°C

Cutout Height

46mm

Series

BW40

Country of Origin

Germany

Product details

Motor Driven

Low noise
Decimal digits are white, whilst the others are red
Supplied with panel clip and bezel for mounting through 50mm dia. hole
46 x 46mm cut out