Muller BW70 Hour Meter, 5 Digit, 115 V ac

RS Stock No.: 313-980Brand: MullerManufacturers Part No.: BW 70.18 115V
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Muller

Supply Voltage

115 V ac

Count Mode

Hours

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

5

Mounting Type

DIN Rail

Digit Height

2.6 mm

Display Range

0 → 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

-15°C

Series

BW70

Depth

60mm

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

BW70.18 - Elapsed Time Counter, Single Module Wide

Elapsed Time Counter BW70.18 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
Alternating current
Non-resettable
Operation indicator with fast running wheel
Flush mount dimensions 45 x 17.5 mm
Compact form
No terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

You may be interested in
Stock information temporarily unavailable.

AED 129.73

AED 129.73 Each (ex VAT)

AED 136.22

AED 136.22 Each (inc. VAT)

Muller BW70 Hour Meter, 5 Digit, 115 V ac

AED 129.73

AED 129.73 Each (ex VAT)

AED 136.22

AED 136.22 Each (inc. VAT)

Muller BW70 Hour Meter, 5 Digit, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 129.73
5 - 9AED 125.79
10+AED 123.01
You may be interested in

Technical Document

Specifications

Brand

Muller

Supply Voltage

115 V ac

Count Mode

Hours

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

5

Mounting Type

DIN Rail

Digit Height

2.6 mm

Display Range

0 → 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

-15°C

Series

BW70

Depth

60mm

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

BW70.18 - Elapsed Time Counter, Single Module Wide

Elapsed Time Counter BW70.18 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
Alternating current
Non-resettable
Operation indicator with fast running wheel
Flush mount dimensions 45 x 17.5 mm
Compact form
No terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

You may be interested in