Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Muller BW70 Hour Meter, 5 Digit, 115 V ac

RS Stock No.: 208-0351Brand: MullerManufacturers Part No.: BW 70.89 115V
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Muller

Supply Voltage

115 V ac

Count Mode

Hours

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

5

Mounting Type

Panel Mount

Digit Height

4.4 mm

Display Range

0 → 99999

Minimum Operating Temperature

-15°C

Series

BW70

Depth

60mm

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999

Country of Origin

Germany

Product details

BW70.89 - Elapsed Time Counter, Double Module Wide

Elapsed Time Counter BW70.89 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
White numeral colour, decimal figure red
Non-resettable
Operation indicator with flashing LED
Flush mount dimensions 45 x 35 mm
With terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

You may be interested in
H-COUNTER 2 MODULE 110VAC
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 130.91

AED 130.91 Each (ex VAT)

AED 137.46

AED 137.46 Each (inc. VAT)

Muller BW70 Hour Meter, 5 Digit, 115 V ac

AED 130.91

AED 130.91 Each (ex VAT)

AED 137.46

AED 137.46 Each (inc. VAT)

Muller BW70 Hour Meter, 5 Digit, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 130.91
5 - 9AED 127.00
10+AED 124.06
You may be interested in
H-COUNTER 2 MODULE 110VAC
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Muller

Supply Voltage

115 V ac

Count Mode

Hours

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

5

Mounting Type

Panel Mount

Digit Height

4.4 mm

Display Range

0 → 99999

Minimum Operating Temperature

-15°C

Series

BW70

Depth

60mm

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999

Country of Origin

Germany

Product details

BW70.89 - Elapsed Time Counter, Double Module Wide

Elapsed Time Counter BW70.89 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
White numeral colour, decimal figure red
Non-resettable
Operation indicator with flashing LED
Flush mount dimensions 45 x 35 mm
With terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

You may be interested in
H-COUNTER 2 MODULE 110VAC
P.O.A.Each (ex VAT)