Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Count Mode
Hours
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
4.4 mm
Display Range
0 → 99999
Series
BW70
Depth
60mm
Maximum Operating Temperature
+55°C
Measurement Range
0 → 99999
Minimum Operating Temperature
-15°C
Country of Origin
Germany
AED 130.91
AED 130.91 Each (ex VAT)
AED 137.46
AED 137.46 Each (inc. VAT)
1
AED 130.91
AED 130.91 Each (ex VAT)
AED 137.46
AED 137.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 130.91 |
5 - 9 | AED 126.95 |
10+ | AED 124.01 |
Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Count Mode
Hours
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
4.4 mm
Display Range
0 → 99999
Series
BW70
Depth
60mm
Maximum Operating Temperature
+55°C
Measurement Range
0 → 99999
Minimum Operating Temperature
-15°C
Country of Origin
Germany