Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
90mm
Depth
63mm
Memory Spaces
46
Battery Life
6yr
Country of Origin
Germany
Stock information temporarily unavailable.
AED 417.01
AED 417.01 Each (ex VAT)
AED 437.86
AED 437.86 Each (inc. VAT)
Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel
1
AED 417.01
AED 417.01 Each (ex VAT)
AED 437.86
AED 437.86 Each (inc. VAT)
Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
90mm
Depth
63mm
Memory Spaces
46
Battery Life
6yr
Country of Origin
Germany