Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Muller Digital Surface Mount Time Switch 230 V ac, 1-Channel

RS Stock No.: 271-344Brand: MullerManufacturers Part No.: SC24.10
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Terminal Type

Screw

Height

48mm

Depth

41mm

Memory Spaces

30

Battery Life

4yr

Country of Origin

Germany

Product details

Digital

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Muller Digital Surface Mount Time Switch 230 V ac, 1-Channel

P.O.A.

Muller Digital Surface Mount Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Terminal Type

Screw

Height

48mm

Depth

41mm

Memory Spaces

30

Battery Life

4yr

Country of Origin

Germany

Product details

Digital

You may be interested in