Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Multi-Torque 1 Piece 316 Stainless Steel Hose Clip Banding 16mm Inside Diameter

RS Stock No.: 268-1885Brand: Multi-TorqueManufacturers Part No.: MTJB10P
brand-logo
View all in Clip Kits

Technical Document

Specifications

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Largest Clip Inside Diameter

16mm

Material

316 Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 683.51

AED 683.51 1 Reel of 10 Metres (ex VAT)

AED 717.69

AED 717.69 1 Reel of 10 Metres (inc. VAT)

Multi-Torque 1 Piece 316 Stainless Steel Hose Clip Banding 16mm Inside Diameter

AED 683.51

AED 683.51 1 Reel of 10 Metres (ex VAT)

AED 717.69

AED 717.69 1 Reel of 10 Metres (inc. VAT)

Multi-Torque 1 Piece 316 Stainless Steel Hose Clip Banding 16mm Inside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 683.51
5 - 9AED 649.31
10 - 29AED 615.22
30+AED 584.42

Technical Document

Specifications

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Largest Clip Inside Diameter

16mm

Material

316 Stainless Steel

Country of Origin

United Kingdom