Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

No clean desoldering wick,1.5m Lx1.5mm W

RS Stock No.: 221-4015Brand: MulticoreManufacturers Part No.: 291304
View all in Solder Wicks

Technical Document

Specifications

Width

1.5mm

Length

1.5m

No Clean

Yes

Product details

No-Clean Desoldering Wicks in 2 lengths

These desoldering wicks are supplied in an anti-static case and require no cleaning after desoldering thanks to their copper braiding coated with a special halide-free synthetic resin.
Solder is absorbed quickly, leaving only a negligible amount of residue that is non-corrosive and non-hygroscopic.

Wick & Braid

You may be interested in
Stock information temporarily unavailable.

P.O.A.

No clean desoldering wick,1.5m Lx1.5mm W

P.O.A.

No clean desoldering wick,1.5m Lx1.5mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Width

1.5mm

Length

1.5m

No Clean

Yes

Product details

No-Clean Desoldering Wicks in 2 lengths

These desoldering wicks are supplied in an anti-static case and require no cleaning after desoldering thanks to their copper braiding coated with a special halide-free synthetic resin.
Solder is absorbed quickly, leaving only a negligible amount of residue that is non-corrosive and non-hygroscopic.

Wick & Braid

You may be interested in