Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Multicore Wire, 1mm Solder, 217°C Melting Point

RS Stock No.: 362-8061Brand: MulticoreManufacturers Part No.: 342804
brand-logo
View all in Solder

Technical Document

Specifications

Wire Diameter

1mm

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Colophony (Rosin) Free

Product Weight

500g

Percent Copper

0.7%

Product details

Lead/Rosin-Free Solder

Contains no lead and a special flux to address the concerns of PCB assemblers who wish to use Rosin-free solders.

5 Cores of Ecosol® 105 Rosin (Colophony) free flux
Fast soldering on brass and copper
Compatible with 96SC CR32 and 96S RM89 solder pastes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Multicore Wire, 1mm Solder, 217°C Melting Point

P.O.A.

Multicore Wire, 1mm Solder, 217°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wire Diameter

1mm

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Colophony (Rosin) Free

Product Weight

500g

Percent Copper

0.7%

Product details

Lead/Rosin-Free Solder

Contains no lead and a special flux to address the concerns of PCB assemblers who wish to use Rosin-free solders.

5 Cores of Ecosol® 105 Rosin (Colophony) free flux
Fast soldering on brass and copper
Compatible with 96SC CR32 and 96S RM89 solder pastes

You may be interested in