Murata 10 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:51, 400mA Idc, 4.34Ω Rdc, 1400

RS Stock No.: 228-573Brand: Murata Power SolutionsManufacturers Part No.: 1410604C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

10 mH

Maximum dc Current

400mA

Mounting Type

Radial

Maximum DC Resistance

4.34Ω

Tolerance

±10%

Diameter

25.1mm

Length

24mm

Depth

24.4mm

Height

14mm

Dimensions

25.1 x 24.4 x 14mm

Maximum Self Resonant Frequency

400kHz

Lead Pitch

22.9mm

Series

1400

Minimum Quality Factor

51

Terminal Type

Radial Leaded

Lead Diameter

0.34mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.70

AED 15.70 Each (ex VAT)

AED 16.48

AED 16.48 Each (inc. VAT)

Murata 10 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:51, 400mA Idc, 4.34Ω Rdc, 1400

AED 15.70

AED 15.70 Each (ex VAT)

AED 16.48

AED 16.48 Each (inc. VAT)

Murata 10 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:51, 400mA Idc, 4.34Ω Rdc, 1400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 mH

Maximum dc Current

400mA

Mounting Type

Radial

Maximum DC Resistance

4.34Ω

Tolerance

±10%

Diameter

25.1mm

Length

24mm

Depth

24.4mm

Height

14mm

Dimensions

25.1 x 24.4 x 14mm

Maximum Self Resonant Frequency

400kHz

Lead Pitch

22.9mm

Series

1400

Minimum Quality Factor

51

Terminal Type

Radial Leaded

Lead Diameter

0.34mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more