Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Murata 470 μH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:24, 4A Idc, 125mΩ Rdc, 1400

RS Stock No.: 228-618Brand: Murata Power SolutionsManufacturers Part No.: 1447440C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

470 μH

Maximum dc Current

4A

Mounting Type

Radial

Maximum DC Resistance

125mΩ

Tolerance

±10%

Diameter

31.7mm

Length

31.8mm

Depth

29.8mm

Height

21.8mm

Dimensions

31.7 x 29.8 x 21.8mm

Maximum Self Resonant Frequency

1.4MHz

Lead Pitch

29mm

Series

1400

Terminal Type

Radial Leaded

Minimum Quality Factor

24

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.97mm

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.06

AED 19.06 Each (ex VAT)

AED 20.01

AED 20.01 Each (inc. VAT)

Murata 470 μH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:24, 4A Idc, 125mΩ Rdc, 1400

AED 19.06

AED 19.06 Each (ex VAT)

AED 20.01

AED 20.01 Each (inc. VAT)

Murata 470 μH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:24, 4A Idc, 125mΩ Rdc, 1400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 19.06
50 - 99AED 18.54
100 - 199AED 17.97
200 - 499AED 17.25
500+AED 16.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

470 μH

Maximum dc Current

4A

Mounting Type

Radial

Maximum DC Resistance

125mΩ

Tolerance

±10%

Diameter

31.7mm

Length

31.8mm

Depth

29.8mm

Height

21.8mm

Dimensions

31.7 x 29.8 x 21.8mm

Maximum Self Resonant Frequency

1.4MHz

Lead Pitch

29mm

Series

1400

Terminal Type

Radial Leaded

Minimum Quality Factor

24

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.97mm

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more