Technical Document
Specifications
Inductance
6.8 mH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
2810mΩ
Tolerance
±10%
Length
26.7mm
Depth
25.9mm
Height
15.5mm
Dimensions
26.7 x 25.9 x 15.5mm
Maximum Self Resonant Frequency
500kHz
Lead Pitch
23mm
Series
1400
Minimum Quality Factor
50
Lead Diameter
0.39mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
AED 13.70
AED 13.70 Each (ex VAT)
AED 14.39
AED 14.39 Each (inc. VAT)
Standard
1
AED 13.70
AED 13.70 Each (ex VAT)
AED 14.39
AED 14.39 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 13.70 |
25 - 49 | AED 13.23 |
50 - 99 | AED 12.86 |
100 - 249 | AED 12.08 |
250+ | AED 11.81 |
Technical Document
Specifications
Inductance
6.8 mH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
2810mΩ
Tolerance
±10%
Length
26.7mm
Depth
25.9mm
Height
15.5mm
Dimensions
26.7 x 25.9 x 15.5mm
Maximum Self Resonant Frequency
500kHz
Lead Pitch
23mm
Series
1400
Minimum Quality Factor
50
Lead Diameter
0.39mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Product details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%