Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions 5600 Series Current Transformer, 10A Input, 10:1

RS Stock No.: 715-7077Brand: Murata Power SolutionsManufacturers Part No.: 56T100C
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

10:1

Series

5600

Input Current

10A

Overall Width

8.89mm

Overall Depth

20.19mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Through Hole

Dimensions

16.79 x 8.89 x 20.19 mm

Country of Origin

China

Product details

56xxx Series Cable Hole Current Sense Transformer

The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting

High Frequency Current Sense Transformers

Stock information temporarily unavailable.

AED 7.61

AED 7.61 Each (ex VAT)

AED 7.99

AED 7.99 Each (inc. VAT)

Murata Power Solutions 5600 Series Current Transformer, 10A Input, 10:1
Select packaging type

AED 7.61

AED 7.61 Each (ex VAT)

AED 7.99

AED 7.99 Each (inc. VAT)

Murata Power Solutions 5600 Series Current Transformer, 10A Input, 10:1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 7.61
50 - 99AED 6.98
100 - 199AED 6.72
200 - 499AED 6.51
500+AED 6.46

Technical Document

Specifications

Current Ratio

10:1

Series

5600

Input Current

10A

Overall Width

8.89mm

Overall Depth

20.19mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Through Hole

Dimensions

16.79 x 8.89 x 20.19 mm

Country of Origin

China

Product details

56xxx Series Cable Hole Current Sense Transformer

The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting

High Frequency Current Sense Transformers