Technical Document
Specifications
Primary Inductance
2mH
Primary DC Resistance
1Ω
Secondary DC Resistance
1Ω
Turns Ratio
1:1
Mounting Type
Through Hole
Leakage Inductance
3µH
Dimensions
9 x 10.19 x 6.35mm
Depth
6.35mm
Length
9mm
Width
10.19mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Construction
Enclosed
Termination Type
Pin
Product details
RS-232 Communications Isolation
Isolation converter transformer, low profile, with maximum isolation voltage of 1500Vrms
Specifically designed to provide isolated RS-232 interface, see Maxim integrated circuit MAX251 (stock no. 540-2142)
Printed circuit board standard pinout (2·54mm)
AED 12.76
AED 12.76 Each (ex VAT)
AED 13.40
AED 13.40 Each (inc. VAT)
1
AED 12.76
AED 12.76 Each (ex VAT)
AED 13.40
AED 13.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 49 | AED 12.76 |
| 50 - 99 | AED 12.28 |
| 100 - 199 | AED 11.86 |
| 200 - 499 | AED 11.44 |
| 500+ | AED 11.18 |
Technical Document
Specifications
Primary Inductance
2mH
Primary DC Resistance
1Ω
Secondary DC Resistance
1Ω
Turns Ratio
1:1
Mounting Type
Through Hole
Leakage Inductance
3µH
Dimensions
9 x 10.19 x 6.35mm
Depth
6.35mm
Length
9mm
Width
10.19mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Construction
Enclosed
Termination Type
Pin
Product details
RS-232 Communications Isolation
Isolation converter transformer, low profile, with maximum isolation voltage of 1500Vrms
Specifically designed to provide isolated RS-232 interface, see Maxim integrated circuit MAX251 (stock no. 540-2142)
Printed circuit board standard pinout (2·54mm)


