Murata Power Solutions 5V Surface Mount PCB Transformer, 500W

RS Stock No.: 279-8039Brand: Murata Power SolutionsManufacturers Part No.: 78253/35JC
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

5V

Power Rating

500W

Primary Voltage Rating

3.3V

Length

9.52mm

Mounting Type

Surface Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12.92

AED 12.92 Each (ex VAT)

AED 13.57

AED 13.57 Each (inc. VAT)

Murata Power Solutions 5V Surface Mount PCB Transformer, 500W

AED 12.92

AED 12.92 Each (ex VAT)

AED 13.57

AED 13.57 Each (inc. VAT)

Murata Power Solutions 5V Surface Mount PCB Transformer, 500W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 12.92
5 - 9AED 12.28
10+AED 11.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

5V

Power Rating

500W

Primary Voltage Rating

3.3V

Length

9.52mm

Mounting Type

Surface Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more