Murata Power Solutions CME DC-DC Converter, 5V dc/ 150mA Output, 2.97 → 3.63 V dc Input, 0.75W, Through Hole,

RS Stock No.: 816-3443Brand: Murata Power SolutionsManufacturers Part No.: CME0505S3C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

0.75W

Input Voltage Nominal

3.3 V dc

Output Current

150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

3C

Isolation Voltage

3kV dc

Length

11.48mm

Depth

7.46mm

Series

CME

Load Regulation

0.12

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

70%

Country of Origin

China

Product details

Murata 0.75W Single Output Isolated DC-DC Converter - CME Series

The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.95

AED 18.95 Each (ex VAT)

AED 19.90

AED 19.90 Each (inc. VAT)

Murata Power Solutions CME DC-DC Converter, 5V dc/ 150mA Output, 2.97 → 3.63 V dc Input, 0.75W, Through Hole,

AED 18.95

AED 18.95 Each (ex VAT)

AED 19.90

AED 19.90 Each (inc. VAT)

Murata Power Solutions CME DC-DC Converter, 5V dc/ 150mA Output, 2.97 → 3.63 V dc Input, 0.75W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 18.95
5 - 9AED 18.43
10 - 24AED 17.80
25 - 49AED 17.38
50+AED 17.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

0.75W

Input Voltage Nominal

3.3 V dc

Output Current

150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

3C

Isolation Voltage

3kV dc

Length

11.48mm

Depth

7.46mm

Series

CME

Load Regulation

0.12

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

70%

Country of Origin

China

Product details

Murata 0.75W Single Output Isolated DC-DC Converter - CME Series

The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more