Murata Power Solutions CME DC-DC Converter, 12V dc/ 63mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

RS Stock No.: 816-3437Brand: Murata Power SolutionsManufacturers Part No.: CME0512SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.75W

Input Voltage Nominal

5 V dc

Output Current

63mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SC

Isolation Voltage

1kV dc

Depth

10mm

Length

11.48mm

Series

CME

Load Regulation

0.07

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 0.75W Single Output Isolated DC-DC Converter - CME Series

The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 14.07

AED 14.07 Each (ex VAT)

AED 14.77

AED 14.77 Each (inc. VAT)

Murata Power Solutions CME DC-DC Converter, 12V dc/ 63mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

AED 14.07

AED 14.07 Each (ex VAT)

AED 14.77

AED 14.77 Each (inc. VAT)

Murata Power Solutions CME DC-DC Converter, 12V dc/ 63mA Output, 4.5 → 5.5 V dc Input, 0.75W, Through Hole,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 14.07
5 - 9AED 13.60
10 - 24AED 13.28
25 - 49AED 13.07
50+AED 12.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.75W

Input Voltage Nominal

5 V dc

Output Current

63mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SC

Isolation Voltage

1kV dc

Depth

10mm

Length

11.48mm

Series

CME

Load Regulation

0.07

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 0.75W Single Output Isolated DC-DC Converter - CME Series

The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more