Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Width
6.1mm
Depth
10mm
Length
11.53mm
Series
CRE1
Load Regulation
Maximum of 10%
Minimum Temperature
-40°C
Efficiency
71%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.
Murata Power Solutions - 0.75W to 15W
AED 13.65
AED 13.65 Each (ex VAT)
AED 14.33
AED 14.33 Each (inc. VAT)
Standard
1
AED 13.65
AED 13.65 Each (ex VAT)
AED 14.33
AED 14.33 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 13.65 |
5 - 9 | AED 13.23 |
10 - 24 | AED 12.92 |
25 - 49 | AED 12.70 |
50+ | AED 12.44 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Width
6.1mm
Depth
10mm
Length
11.53mm
Series
CRE1
Load Regulation
Maximum of 10%
Minimum Temperature
-40°C
Efficiency
71%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.