Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions CRR1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

RS Stock No.: 123-4615Brand: Murata Power SolutionsManufacturers Part No.: CRR1S0505SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Width

6mm

Depth

10mm

Length

19.5mm

Series

CRR1

Load Regulation

Maximum of 14%

Minimum Temperature

-40°C

Efficiency

69%

Maximum Temperature

+85°C

Standards Met

UL 94 V-0

Country of Origin

China

Product details

Murata CRR Series Isolated DC-DC Converter

Murata CRR series of temperature range isolated DC-DC converters are the designed for use within on-board distribution power systems. The CRR series is a ideally suited to single rail supplies on digital boards, with the added benefit of galvanic isolation. The series offers a reliable and rugged solution thanks to the surface mounting technology.


Features and Benefits

Industry standard pinout.
1 kV dc hi pot test isolation.
Encapsulated with toroidal magnetics.
No electrlytic or tantalum capacitors.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13.44

AED 13.44 Each (ex VAT)

AED 14.11

AED 14.11 Each (inc. VAT)

Murata Power Solutions CRR1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Select packaging type

AED 13.44

AED 13.44 Each (ex VAT)

AED 14.11

AED 14.11 Each (inc. VAT)

Murata Power Solutions CRR1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 13.44
5 - 9AED 13.02
10 - 24AED 12.60
25 - 49AED 12.23
50+AED 11.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Width

6mm

Depth

10mm

Length

19.5mm

Series

CRR1

Load Regulation

Maximum of 14%

Minimum Temperature

-40°C

Efficiency

69%

Maximum Temperature

+85°C

Standards Met

UL 94 V-0

Country of Origin

China

Product details

Murata CRR Series Isolated DC-DC Converter

Murata CRR series of temperature range isolated DC-DC converters are the designed for use within on-board distribution power systems. The CRR series is a ideally suited to single rail supplies on digital boards, with the added benefit of galvanic isolation. The series offers a reliable and rugged solution thanks to the surface mounting technology.


Features and Benefits

Industry standard pinout.
1 kV dc hi pot test isolation.
Encapsulated with toroidal magnetics.
No electrlytic or tantalum capacitors.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more