Technical Document
Specifications
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
10kHz
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Country of Origin
China
Product details
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.
AED 7.16
AED 7.16 Each (ex VAT)
AED 7.52
AED 7.52 Each (inc. VAT)
Standard
1
AED 7.16
AED 7.16 Each (ex VAT)
AED 7.52
AED 7.52 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 7.16 |
50 - 99 | AED 7.06 |
100 - 199 | AED 6.80 |
200 - 499 | AED 6.49 |
500+ | AED 6.44 |
Technical Document
Specifications
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
10kHz
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Country of Origin
China
Product details
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.