Technical Document
Specifications
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Turns Ratio
1:1
Minimum Operating Frequency
100kHz
Isolation Voltage
2kV
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Minimum Temperature
0°C
Country of Origin
China
Product details
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.
AED 328.12
AED 6.562 Each (In a Tube of 50) (ex VAT)
AED 344.53
AED 6.89 Each (In a Tube of 50) (inc. VAT)
50
AED 328.12
AED 6.562 Each (In a Tube of 50) (ex VAT)
AED 344.53
AED 6.89 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 450 | AED 6.562 | AED 328.12 |
500 - 950 | AED 5.722 | AED 286.12 |
1000 - 1200 | AED 5.512 | AED 275.62 |
1250 - 2450 | AED 5.302 | AED 265.12 |
2500+ | AED 5.198 | AED 259.88 |
Technical Document
Specifications
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Turns Ratio
1:1
Minimum Operating Frequency
100kHz
Isolation Voltage
2kV
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Minimum Temperature
0°C
Country of Origin
China
Product details
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.