Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits

RS Stock No.: 810-3359Brand: Murata Power SolutionsManufacturers Part No.: DMS-20PC-0-BS-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

18.47mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMS-20PC - Subminiature Digital Panel Voltmeters

The digital panel voltmeter DMS-20PC series with a 3.5 digit LED Display combine a precision A/D converter; a factory-trimmed, highly stable, voltage reference; and a large 9.4 mm, easy-to-read LED display in a single package that is only slightly larger than the display itself.
These low-cost meters are fully self-contained and fully functional. Their subminiature epoxy-encapsulated cases incorporate built-in colour filters and bezels; are moisture and vibration proof; and function well in the harshest environments.

Digital Voltmeters with 3.5 digit LED display
Large 9.4 mm display in Blue or Red
3 differential input voltage ranges
Factory calibrated,±1 count accuracy
User-selectable decimal point placement
Display enable function for "power-down" mode
Single +5 V power supply
Epoxy-encapsulated in a12-pin DIP package
Subminiature size with 35x22x12 mm
Panel or pc-board mountable

Murata Power Solutions Series

Stock information temporarily unavailable.

AED 233.26

AED 233.26 Each (ex VAT)

AED 244.92

AED 244.92 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits

AED 233.26

AED 233.26 Each (ex VAT)

AED 244.92

AED 244.92 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

18.47mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMS-20PC - Subminiature Digital Panel Voltmeters

The digital panel voltmeter DMS-20PC series with a 3.5 digit LED Display combine a precision A/D converter; a factory-trimmed, highly stable, voltage reference; and a large 9.4 mm, easy-to-read LED display in a single package that is only slightly larger than the display itself.
These low-cost meters are fully self-contained and fully functional. Their subminiature epoxy-encapsulated cases incorporate built-in colour filters and bezels; are moisture and vibration proof; and function well in the harshest environments.

Digital Voltmeters with 3.5 digit LED display
Large 9.4 mm display in Blue or Red
3 differential input voltage ranges
Factory calibrated,±1 count accuracy
User-selectable decimal point placement
Display enable function for "power-down" mode
Single +5 V power supply
Epoxy-encapsulated in a12-pin DIP package
Subminiature size with 35x22x12 mm
Panel or pc-board mountable

Murata Power Solutions Series