Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits

Technical Document
Specifications
Number Of Digits
3.5
Display Type
LED
Cutout Height
33.93mm
Cutout Width
21.29mm
Analogue Effect
Digits Only
Meter Type
Voltmeter
Maximum Temperature
+60°C
Measurement Range
+4.50 → +19.99V dc
Product details
9.4mm 3.5 Digit, DC Voltage Monitor
Self-powered; two connections required
Ideal replacement for analogue panel meter
Reverse polarity protected
Rugged ABS case
Low power consumption
LED/LCD DIN Case Size 9.4 to 14.2mm Digit Height
AED 321.67
AED 321.67 Each (ex VAT)
AED 337.75
AED 337.75 Each (inc. VAT)
1
AED 321.67
AED 321.67 Each (ex VAT)
AED 337.75
AED 337.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 321.67 |
5 - 9 | AED 308.75 |
10+ | AED 302.30 |
Technical Document
Specifications
Number Of Digits
3.5
Display Type
LED
Cutout Height
33.93mm
Cutout Width
21.29mm
Analogue Effect
Digits Only
Meter Type
Voltmeter
Maximum Temperature
+60°C
Measurement Range
+4.50 → +19.99V dc
Product details
9.4mm 3.5 Digit, DC Voltage Monitor
Self-powered; two connections required
Ideal replacement for analogue panel meter
Reverse polarity protected
Rugged ABS case
Low power consumption