Technical Document
Specifications
Number Of Digits
3.5
Display Type
LED
Cutout Height
22mm
Cutout Width
34mm
Depth
17.45mm
Analogue Effect
Digits Only
Meter Type
Voltmeter
Country of Origin
China
Product details
9.4mm, 3.5 Digit, Sealed Sub-miniature
Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
Display Enable function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm
LED 8 to 10mm Digit Height
AED 290.32
AED 290.32 Each (ex VAT)
AED 304.84
AED 304.84 Each (inc. VAT)
1
AED 290.32
AED 290.32 Each (ex VAT)
AED 304.84
AED 304.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 290.32 |
5 - 9 | AED 278.72 |
10+ | AED 272.95 |
Technical Document
Specifications
Number Of Digits
3.5
Display Type
LED
Cutout Height
22mm
Cutout Width
34mm
Depth
17.45mm
Analogue Effect
Digits Only
Meter Type
Voltmeter
Country of Origin
China
Product details
9.4mm, 3.5 Digit, Sealed Sub-miniature
Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
Display Enable function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm