Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
20.62mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
China
You may be interested in
Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %Brand: Murata Power Solutions
AED 300.27Each (ex VAT)
P.O.A.
Murata Power Solutions Digital Panel Voltmeter DC, LED Display 3.5-Digits
1
P.O.A.
Murata Power Solutions Digital Panel Voltmeter DC, LED Display 3.5-Digits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %Brand: Murata Power Solutions
AED 300.27Each (ex VAT)
Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
20.62mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
China
You may be interested in
Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %Brand: Murata Power Solutions
AED 300.27Each (ex VAT)