Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits

RS Stock No.: 810-3384Brand: Murata Power SolutionsManufacturers Part No.: DMS-30PC-1-BS-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

20.62mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMS-30PC - Miniature Digital Panel Voltmeters

The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays. The 14.2 mm high LED's are available in a wide variety of colours.
Each meter incorporates a stable, double-regulated reference and is fully calibrated before potting.

Digital Voltmeters with 3.5 digit display
Large 14.2 mm LED display
Different LED colours available
3 differential input voltage ranges
Auto calibration, ±1 Count accuracy
User-selectable decimal point placement
Single +5 V power supply
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55 x 23 x 14 mm
Panel or pc-board mountable

Murata Power Solutions Series

Stock information temporarily unavailable.

AED 330.44

AED 330.44 Each (ex VAT)

AED 346.96

AED 346.96 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits

AED 330.44

AED 330.44 Each (ex VAT)

AED 346.96

AED 346.96 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

20.62mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMS-30PC - Miniature Digital Panel Voltmeters

The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays. The 14.2 mm high LED's are available in a wide variety of colours.
Each meter incorporates a stable, double-regulated reference and is fully calibrated before potting.

Digital Voltmeters with 3.5 digit display
Large 14.2 mm LED display
Different LED colours available
3 differential input voltage ranges
Auto calibration, ±1 Count accuracy
User-selectable decimal point placement
Single +5 V power supply
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55 x 23 x 14 mm
Panel or pc-board mountable

Murata Power Solutions Series