Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.80mm
Depth
13.2mm
Digit Height
14.2 mm
Meter Accuracy
±3 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Measurement Range
-2 → +2V
Series
DMS-30PC
Approvals
RoHS Compliant
Country of Origin
China
Product details
DMS-30PC - Miniature Digital Panel Voltmeters
The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays. The 14.2 mm high LED's are available in a wide variety of colours.
Each meter incorporates a stable, double-regulated reference and is fully calibrated before potting.
Digital Voltmeters with 3.5 digit display
Large 14.2 mm LED display
Different LED colours available
3 differential input voltage ranges
Auto calibration, ±1 Count accuracy
User-selectable decimal point placement
Single +5 V power supply
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55 x 23 x 14 mm
Panel or pc-board mountable
Murata Power Solutions Series
AED 402.26
AED 402.26 Each (ex VAT)
AED 422.37
AED 422.37 Each (inc. VAT)
1
AED 402.26
AED 402.26 Each (ex VAT)
AED 422.37
AED 422.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 402.26 |
| 5 - 9 | AED 386.08 |
| 10+ | AED 378.10 |
Technical Document
Specifications
Current Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
22.3mm
Cutout Width
53.80mm
Depth
13.2mm
Digit Height
14.2 mm
Meter Accuracy
±3 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Measurement Range
-2 → +2V
Series
DMS-30PC
Approvals
RoHS Compliant
Country of Origin
China
Product details
DMS-30PC - Miniature Digital Panel Voltmeters
The digital panel voltmeter DMS-30PC series is a broad line of self-contained, fully operational, 3.5 digit voltmeters with large, easy-to-read LED displays. The 14.2 mm high LED's are available in a wide variety of colours.
Each meter incorporates a stable, double-regulated reference and is fully calibrated before potting.
Digital Voltmeters with 3.5 digit display
Large 14.2 mm LED display
Different LED colours available
3 differential input voltage ranges
Auto calibration, ±1 Count accuracy
User-selectable decimal point placement
Single +5 V power supply
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55 x 23 x 14 mm
Panel or pc-board mountable
