Technical Document
Specifications
Current Type
DC
Number Of Digits
4.5
Display Type
LCD
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
20.62mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
DMS-40LCD - Digital Panel Voltmeters
The digital voltmeter DMS-40LCD series represent the ultimate combination of price, precision and convenience.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.
Digital Voltmeters with 4.5 digit LCD display
Large 10.2 mm, enhanced-contrast LCD display
2 input voltage ranges, ±200 mV / ±2 V
Scientific-grade accuracy, ±2 counts
Single +5 V supply
User-selectable decimal point place
Low-battery "BAT" annunciator
Epoxy-encapsulated, in a 12-pin DIP package
Miniature size with 55x23x11 mm
Murata Power Solutions Series
AED 500.01
AED 500.01 Each (ex VAT)
AED 525.01
AED 525.01 Each (inc. VAT)
1
AED 500.01
AED 500.01 Each (ex VAT)
AED 525.01
AED 525.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 500.01 |
5 - 9 | AED 479.96 |
10+ | AED 469.88 |
Technical Document
Specifications
Current Type
DC
Number Of Digits
4.5
Display Type
LCD
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
20.62mm
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
DMS-40LCD - Digital Panel Voltmeters
The digital voltmeter DMS-40LCD series represent the ultimate combination of price, precision and convenience.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.
Digital Voltmeters with 4.5 digit LCD display
Large 10.2 mm, enhanced-contrast LCD display
2 input voltage ranges, ±200 mV / ±2 V
Scientific-grade accuracy, ±2 counts
Single +5 V supply
User-selectable decimal point place
Low-battery "BAT" annunciator
Epoxy-encapsulated, in a 12-pin DIP package
Miniature size with 55x23x11 mm