Technical Document
Specifications
Supported Protocol
802.11a, 802.11b/g, 802.11n
Supported Security Standards
WLAN
Supported Bus Interfaces
PCM, UART
Supply Voltage
2.7 → 5.5V
Dimensions
9.1 x 8.3 x 1.3mm
Country of Origin
China
AED 55.81
AED 55.81 Each (ex VAT)
AED 58.60
AED 58.60 Each (inc. VAT)
Standard
1
AED 55.81
AED 55.81 Each (ex VAT)
AED 58.60
AED 58.60 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 55.81 |
10 - 24 | AED 50.61 |
25 - 99 | AED 46.41 |
100 - 499 | AED 44.31 |
500+ | AED 43.26 |
Technical Document
Specifications
Supported Protocol
802.11a, 802.11b/g, 802.11n
Supported Security Standards
WLAN
Supported Bus Interfaces
PCM, UART
Supply Voltage
2.7 → 5.5V
Dimensions
9.1 x 8.3 x 1.3mm
Country of Origin
China