Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions LBEE5PK2AE-564 3.13 → 3.5V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n SDIO, UART, USB

RS Stock No.: 267-6235Brand: Murata Power SolutionsManufacturers Part No.: LBEE5PK2AE-564
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WLAN

Supported Bus Interfaces

SDIO, UART, USB

Supply Voltage

3.13 → 3.5V

Dimensions

8.0 x 7.8 x 1.15mm

Country of Origin

China

Stock information temporarily unavailable.

AED 53,025.00

AED 53.025 Each (On a Reel of 1000) (ex VAT)

AED 55,676.25

AED 55.676 Each (On a Reel of 1000) (inc. VAT)

Murata Power Solutions LBEE5PK2AE-564 3.13 → 3.5V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n SDIO, UART, USB

AED 53,025.00

AED 53.025 Each (On a Reel of 1000) (ex VAT)

AED 55,676.25

AED 55.676 Each (On a Reel of 1000) (inc. VAT)

Murata Power Solutions LBEE5PK2AE-564 3.13 → 3.5V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n SDIO, UART, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WLAN

Supported Bus Interfaces

SDIO, UART, USB

Supply Voltage

3.13 → 3.5V

Dimensions

8.0 x 7.8 x 1.15mm

Country of Origin

China