Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions LBEE5PK2AE-564 3.13 → 3.5V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n SDIO, UART, USB

RS Stock No.: 267-6236Brand: Murata Power SolutionsManufacturers Part No.: LBEE5PK2AE-564
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WLAN

Supported Bus Interfaces

SDIO, UART, USB

Supply Voltage

3.13 → 3.5V

Dimensions

8.0 x 7.8 x 1.15mm

Country of Origin

China

Stock information temporarily unavailable.

AED 72.00

AED 72.00 Each (ex VAT)

AED 75.60

AED 75.60 Each (inc. VAT)

Murata Power Solutions LBEE5PK2AE-564 3.13 → 3.5V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n SDIO, UART, USB
Select packaging type

AED 72.00

AED 72.00 Each (ex VAT)

AED 75.60

AED 75.60 Each (inc. VAT)

Murata Power Solutions LBEE5PK2AE-564 3.13 → 3.5V WiFi and Bluetooth Module, IEEE802.11ac/a/b/g/n SDIO, UART, USB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 72.00
10 - 24AED 66.07
25 - 99AED 60.26
100 - 499AED 57.22
500+AED 55.83

Technical Document

Specifications

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WLAN

Supported Bus Interfaces

SDIO, UART, USB

Supply Voltage

3.13 → 3.5V

Dimensions

8.0 x 7.8 x 1.15mm

Country of Origin

China